Direct
Direct
Upgrade



UMK325AC7106MMHT | |
|---|---|
DigiKey Part Number | 587-3805-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMK325AC7106MMHT |
Description | CAP CER 10UF 50V X7S 1210 |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7S 1210 (3225 Metric) |
EDA/CAD Models | UMK325AC7106MMHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMK325AB7106MMHP | Taiyo Yuden | 0 | 587-UMK325AB7106MMHPCT-ND | 0,67000 € | Direct |
| CGA6P3X7S1H106M250AB | TDK | 13.480 | 445-13042-1-ND | 0,88000 € | Direct |
| CGA6P3X7S1H106K250AB | TDK | 188.850 | 445-7004-1-ND | 0,84000 € | Upgrade |



