

CGA6P3X7S1H106M250AB | |
|---|---|
DigiKey Part Number | 445-13042-2-ND - Tape & Reel (TR) 445-13042-1-ND - Cut Tape (CT) 445-13042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P3X7S1H106M250AB |
Description | CAP CER 10UF 50V X7S 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P3X7S1H106M250AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56500 € | 5,65 € |
| 50 | 0,44000 € | 22,00 € |
| 100 | 0,40150 € | 40,15 € |
| 500 | 0,33628 € | 168,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30707 € | 307,07 € |
| 2.000 | 0,29094 € | 581,88 € |
| 3.000 | 0,28286 € | 848,58 € |
| 5.000 | 0,27391 € | 1.369,55 € |
| 7.000 | 0,26867 € | 1.880,69 € |
| 10.000 | 0,26364 € | 2.636,40 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |

