

CGA6P3X7S1H106K250AB | |
|---|---|
DigiKey Part Number | 445-7004-2-ND - Tape & Reel (TR) 445-7004-1-ND - Cut Tape (CT) 445-7004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P3X7S1H106K250AB |
Description | CAP CER 10UF 50V X7S 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P3X7S1H106K250AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53700 € | 5,37 € |
| 50 | 0,41680 € | 20,84 € |
| 100 | 0,37970 € | 37,97 € |
| 500 | 0,31726 € | 158,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28941 € | 289,41 € |
| 2.000 | 0,27396 € | 547,92 € |
| 3.000 | 0,26622 € | 798,66 € |
| 5.000 | 0,25764 € | 1.288,20 € |
| 7.000 | 0,25262 € | 1.768,34 € |
| 10.000 | 0,24780 € | 2.478,00 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,01640 € |


