
TBL-0021-500-05BE | |
|---|---|
DigiKey Part Number | 2223-TBL-0021-500-05BE-ND |
Manufacturer | |
Manufacturer Product Number | TBL-0021-500-05BE |
Description | TERMINAL BLOCK, 2-21 POLES, BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL-0021-500-05BE Models |
Category | Current 20 A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage 300 V |
Series | Wire Gauge 12-24 AWG |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Blue |
Positions Per Level 5 | Operating Temperature -40°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 39.8105 | Altech Corporation | 0 | 1920-39.8105-ND | 2,82160 € | Parametric Equivalent |
| AK4200/5-5.0-H-BAGY | PTR Hartmann | 50 | 5294-AK4200/5-5.0-H-BAGY-ND | 3,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 2,16800 € | 21,68 € |
| 25 | 1,89440 € | 47,36 € |
| 50 | 1,72300 € | 86,15 € |
| 100 | 1,58000 € | 158,00 € |
| 396 | 1,37088 € | 542,87 € |
| 792 | 1,29631 € | 1.026,68 € |
| 1.188 | 1,26033 € | 1.497,27 € |
| 5.148 | 1,16643 € | 6.004,78 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,67840 € |

