5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK4200/5-5.0-H-BAGY

DigiKey Part Number
5294-AK4200/5-5.0-H-BAGY-ND
Manufacturer
Manufacturer Product Number
AK4200/5-5.0-H-BAGY
Description
TERM BLK 5POS 5.0MM 0.197" HORIZ
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
PTR Hartmann
Wire Gauge
12-24 AWG
Series
Mounting Type
Through Hole
Packaging
Box
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Active
Color
Gray
Number of Levels
1
Operating Temperature
-40°C ~ 105°C
Positions Per Level
5
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.197" (5.00mm)
Contact Material - Plating
Copper Alloy
Mating Orientation
Horizontal with Board
Clamp Material - Plating
Steel, Stainless
Current
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,71000 €3,71 €
102,63800 €26,38 €
252,30920 €57,73 €
502,10380 €105,19 €
1001,93390 €193,39 €
2501,75740 €439,35 €
5001,65476 €827,38 €
1.0001,57383 €1.573,83 €
5.0001,44818 €7.240,90 €
Manufacturers Standard Package
Unit Price without VAT:3,71000 €
Unit Price with VAT:4,48910 €