Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

39.8105 | |
|---|---|
DigiKey Part Number | 1920-39.8105-ND |
Manufacturer | |
Manufacturer Product Number | 39.8105 |
Description | PCB TERMINAL PUSH-IN 5 POLE, 5.0 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Altech Corporation | Wire Gauge 12-24 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Gray |
Positions Per Level 5 | Operating Temperature -30°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy |
Current 20 A | Clamp Material - Plating Steel, Stainless |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691406710005B | Würth Elektronik | 0 | 732-691406710005B-ND | 3,67000 € | Parametric Equivalent |
| AK4200/5-5.0-H-BAGY | PTR Hartmann | 50 | 5294-AK4200/5-5.0-H-BAGY-ND | 3,71000 € | Parametric Equivalent |
| EB163A-05-C | Adam Tech | 0 | 2057-EB163A-05-C-ND | 1,01494 € | Parametric Equivalent |
| TBL-0021-500-05BE | Same Sky (Formerly CUI Devices) | 792 | 2223-TBL-0021-500-05BE-ND | 3,04000 € | Parametric Equivalent |
| TBL-0021-500-05GR | Same Sky (Formerly CUI Devices) | 1.186 | 2223-TBL-0021-500-05GR-ND | 3,04000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,82160 € | 141,08 € |
| Unit Price without VAT: | 2,82160 € |
|---|---|
| Unit Price with VAT: | 3,41414 € |






