
SN74LV21APW | |
|---|---|
DigiKey Part Number | 296-34049-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV21APW |
Description | IC GATE AND 2CH 4-INP 14TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV21APW Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-TSSOP |
Number of Inputs 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV21APWR | Texas Instruments | 75.134 | 296-3800-1-ND | 0,40000 € | Direct |
| SN74LV21APW | Rochester Electronics, LLC | 16.898 | 2156-SN74LV21APW-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50800 € | 5,08 € |
| 90 | 0,40489 € | 36,44 € |
| 180 | 0,38350 € | 69,03 € |
| 270 | 0,37281 € | 100,66 € |
| 540 | 0,35711 € | 192,84 € |
| 1.080 | 0,34419 € | 371,73 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

