
SN74LV21APWR | |
|---|---|
DigiKey Part Number | 296-3800-2-ND - Tape & Reel (TR) 296-3800-1-ND - Cut Tape (CT) 296-3800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV21APWR |
Description | IC GATE AND 2CH 4-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV21APWR Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-TSSOP |
Number of Inputs 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28100 € | 2,81 € |
| 25 | 0,25120 € | 6,28 € |
| 100 | 0,21810 € | 21,81 € |
| 250 | 0,20220 € | 50,55 € |
| 500 | 0,19268 € | 96,34 € |
| 1.000 | 0,18595 € | 185,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17835 € | 356,70 € |
| 4.000 | 0,17302 € | 692,08 € |
| 6.000 | 0,17035 € | 1.022,10 € |
| 10.000 | 0,16740 € | 1.674,00 € |
| 14.000 | 0,16567 € | 2.319,38 € |
| 20.000 | 0,16401 € | 3.280,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |










