
SN74LV10APW | |
|---|---|
DigiKey Part Number | 296-SN74LV10APW-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV10APW |
Description | IC GATE NAND 3CH 3-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV10APW Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-TSSOP |
Number of Inputs 3 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV10APWR | Texas Instruments | 3.612 | 296-9824-1-ND | 0,34000 € | Direct |
| SN74LV10APW | Rochester Electronics, LLC | 20.570 | 2156-SN74LV10APW-ND | 0,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,50000 € | 5,00 € |
| 90 | 0,39789 € | 35,81 € |
| 180 | 0,37689 € | 67,84 € |
| 270 | 0,36633 € | 98,91 € |
| 540 | 0,35087 € | 189,47 € |
| 1.080 | 0,33813 € | 365,18 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84700 € |

