
SN74LV10APWR | |
|---|---|
DigiKey Part Number | 296-9824-2-ND - Tape & Reel (TR) 296-9824-1-ND - Cut Tape (CT) 296-9824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV10APWR |
Description | IC GATE NAND 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV10APWR Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-TSSOP |
Number of Inputs 3 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,20920 € | 5,23 € |
| 100 | 0,18080 € | 18,08 € |
| 250 | 0,16728 € | 41,82 € |
| 500 | 0,15914 € | 79,57 € |
| 1.000 | 0,15245 € | 152,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15314 € | 306,28 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

