SN74LS155AD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 6.900
Unit Price: 0,73092 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7.248
Unit Price: 0,61000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9.883
Unit Price: 1,07000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 9.238
Unit Price: 1,03000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 22.476
Unit Price: 0,67000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 30.000
Unit Price: 0,16998 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 29.473
Unit Price: 2,68000 €
Datasheet
Decoder/Demultiplexer 1 x 2:4 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS155AD

DigiKey Part Number
296-33960-5-ND
Manufacturer
Manufacturer Product Number
SN74LS155AD
Description
IC DECODER/DEMUX 1 X 2:4 16-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS155AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
400µA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.355 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.355In Stock
Ships from Rochester Electronics, LLC