Decoder/Demultiplexer 1 x 2:4 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS139DR

DigiKey Part Number
296-14715-2-ND - Tape & Reel (TR)
296-14715-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74ALS139DR
Description
IC DECODER/DEMUX 1 X 2:4 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS139DR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
400µA, 8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 2:4
Supplier Device Package
16-SOIC
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 6.900 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,58636 €1.465,90 €
Manufacturers Standard Package
Unit Price without VAT:0,58636 €
Unit Price with VAT:0,70950 €

Other Suppliers on DigiKey

6.900In Stock
Ships from Rochester Electronics, LLC