
SN74S139AD | |
|---|---|
DigiKey Part Number | SN74S139AD-ND |
Manufacturer | |
Manufacturer Product Number | SN74S139AD |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74S139AD Models |
Category | Current - Output High, Low 400µA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-SOIC |
Independent Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 2,00600 € | 20,06 € |
| 40 | 1,76725 € | 70,69 € |
| 120 | 1,63450 € | 196,14 € |
| 280 | 1,55664 € | 435,86 € |
| 520 | 1,51042 € | 785,42 € |
| 1.000 | 1,46954 € | 1.469,54 € |
| 2.520 | 1,42319 € | 3.586,44 € |
| 5.000 | 1,39583 € | 6.979,15 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,24280 € |

