H1199FNLT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 235
Unit Price: 4,56000 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 2,80579 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 4,87000 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H1199FNLT

DigiKey Part Number
553-H1199FNLTTR-ND - Tape & Reel (TR)
553-H1199FNLTCT-ND - Cut Tape (CT)
553-H1199FNLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H1199FNLT
Description
PULSE XFMR 1CT:1CT TX 1CT:1CT RX
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.358" W (12.70mm x 9.09mm)
Height - Seated (Max)
0.236" (5.99mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,97000 €4,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2003,12824 €3.753,89 €
Unit Price without VAT:4,97000 €
Unit Price with VAT:6,01370 €