H1302FNLT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 335
Unit Price: 5,05000 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 4,97000 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 2,80579 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H1302FNLT

DigiKey Part Number
553-H1302FNLTTR-ND - Tape & Reel (TR)
553-H1302FNLTCT-ND - Cut Tape (CT)
553-H1302FNLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H1302FNLT
Description
PULSE XFMR 1CT:1CT TX 1CT:1CT RX
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.358" W (12.70mm x 9.09mm)
Height - Seated (Max)
0.236" (5.99mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2002,68716 €3.224,59 €
Digi-Reel®
QuantityUnit PriceExt Price
14,87000 €4,87 €
103,73800 €37,38 €
253,43360 €85,84 €
503,24400 €162,20 €
1003,08380 €308,38 €
2502,90928 €727,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:4,87000 €
Unit Price with VAT:5,89270 €