H2260FNL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 235
Unit Price: 4,56000 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 4,97000 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 2,80579 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 4,87000 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2260FNL

DigiKey Part Number
553-2223-ND
Manufacturer
Manufacturer Product Number
H2260FNL
Description
PULSE XFMR 1CT:1CT TX 1CT:1CT RX
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
LAN 10/100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.358" W (12.70mm x 9.09mm)
Height - Seated (Max)
0.236" (5.99mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.