Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar

ELJ-FA100KF | |
|---|---|
DigiKey Part Number | PCD1020TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-FA100KF |
Description | FIXED IND 10UH 140MA 2.1 OHM SMD |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 140 mA 2.1Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-FA100KF Models |
Category | DC Resistance (DCR) 2.1Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 36MHz |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210R-103K | Delevan | 0 | 197-1210R-103KCT-ND | 2,47000 € | Direct |
| B82422A1103K100 | TDK | 285 | 495-1695-1-ND | 0,34000 € | Direct |
| B82422H1103K000 | TDK | 38.596 | 495-2638-1-ND | 0,31000 € | Direct |
| B82422H1103K100 | TDK | 6.000 | 495-B82422H1103K100CT-ND | 0,37000 € | Direct |
| B82422T1103K000 | TDK | 3.829 | 495-1730-1-ND | 0,31000 € | Direct |






