
B82422T1103K000 | |
|---|---|
DigiKey Part Number | 495-1730-2-ND - Tape & Reel (TR) 495-1730-1-ND - Cut Tape (CT) 495-1730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422T1103K000 |
Description | FIXED IND 10UH 150MA 2.1 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 150 mA 2.1Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T1103K000 Models |
Category | DC Resistance (DCR) 2.1Ohm Max |
Mfr | Q @ Freq 27 @ 2.52MHz |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25100 € | 2,51 € |
| 25 | 0,23200 € | 5,80 € |
| 50 | 0,21880 € | 10,94 € |
| 100 | 0,20630 € | 20,63 € |
| 250 | 0,19080 € | 47,70 € |
| 500 | 0,17988 € | 89,94 € |
| 1.000 | 0,16961 € | 169,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14469 € | 289,38 € |
| 4.000 | 0,13644 € | 545,76 € |
| 6.000 | 0,13183 € | 790,98 € |
| 10.000 | 0,12626 € | 1.262,60 € |
| 14.000 | 0,12272 € | 1.718,08 € |
| 20.000 | 0,12090 € | 2.418,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |


