
B82422H1103K100 | |
|---|---|
DigiKey Part Number | 495-B82422H1103K100TR-ND - Tape & Reel (TR) 495-B82422H1103K100CT-ND - Cut Tape (CT) 495-B82422H1103K100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422H1103K100 |
Description | FIXED IND 10UH 300MA 1.2 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 300 mA 1.2Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422H1103K100 Models |
Category | DC Resistance (DCR) 1.2Ohm Max |
Mfr | Q @ Freq 15 @ 2.52MHz |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,29800 € | 2,98 € |
| 25 | 0,27560 € | 6,89 € |
| 50 | 0,26000 € | 13,00 € |
| 100 | 0,24520 € | 24,52 € |
| 250 | 0,22680 € | 56,70 € |
| 500 | 0,21384 € | 106,92 € |
| 1.000 | 0,20162 € | 201,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17201 € | 344,02 € |
| 4.000 | 0,16219 € | 648,76 € |
| 6.000 | 0,15672 € | 940,32 € |
| 10.000 | 0,15010 € | 1.501,00 € |
| 14.000 | 0,14650 € | 2.051,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

