
ECH-U1H561JX5 | |
|---|---|
DigiKey Part Number | PCF1325TR-ND - Tape & Reel (TR) PCF1325CT-ND - Cut Tape (CT) PCF1325DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H561JX5 |
Description | CAP FILM 560PF 5% 50VDC 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H561JX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.043" (1.10mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H561JB5 | Panasonic Industry | 3.740 | PCF1009CT-ND | 0,71000 € | Direct |
| ECH-U1H561GX5 | Panasonic Industry | 7.608 | PCF1293CT-ND | 0,48000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29200 € | 2,92 € |
| 50 | 0,22000 € | 11,00 € |
| 100 | 0,19770 € | 19,77 € |
| 500 | 0,16022 € | 80,11 € |
| 1.000 | 0,14865 € | 148,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13305 € | 399,15 € |
| 6.000 | 0,12612 € | 756,72 € |
| 9.000 | 0,12265 € | 1.103,85 € |
| 15.000 | 0,11881 € | 1.782,15 € |
| 21.000 | 0,11656 € | 2.447,76 € |
| 30.000 | 0,11440 € | 3.432,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

