
ECH-U1H561JB5 | |
|---|---|
DigiKey Part Number | PCF1009TR-ND - Tape & Reel (TR) PCF1009CT-ND - Cut Tape (CT) PCF1009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H561JB5 |
Description | CAP FILM 560PF 5% 50VDC 0805 |
Customer Reference | |
Detailed Description | 560 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H561JB5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H561JX5 | Panasonic Industry | 500 | PCF1325CT-ND | 0,48000 € | Direct |
| ECH-U1H561GX5 | Panasonic Industry | 7.608 | PCF1293CT-ND | 0,48000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44500 € | 4,45 € |
| 50 | 0,34320 € | 17,16 € |
| 100 | 0,31160 € | 31,16 € |
| 500 | 0,25826 € | 129,13 € |
| 1.000 | 0,24175 € | 241,75 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

