


ECH-U1H561GX5 | |
|---|---|
DigiKey Part Number | PCF1293TR-ND - Tape & Reel (TR) PCF1293CT-ND - Cut Tape (CT) PCF1293DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H561GX5 |
Description | CAP FILM 560PF 2% 50VDC 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H561GX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.043" (1.10mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29900 € | 2,99 € |
| 50 | 0,22580 € | 11,29 € |
| 100 | 0,20300 € | 20,30 € |
| 500 | 0,16472 € | 82,36 € |
| 1.000 | 0,15291 € | 152,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13698 € | 410,94 € |
| 6.000 | 0,12990 € | 779,40 € |
| 9.000 | 0,12636 € | 1.137,24 € |
| 15.000 | 0,12243 € | 1.836,45 € |
| 21.000 | 0,12014 € | 2.522,94 € |
| 30.000 | 0,11793 € | 3.537,90 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

