0.015 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric)
ECHU-X Series 0603

ECH-U1H153JX5

DigiKey Part Number
PCF1342TR-ND - Tape & Reel (TR)
PCF1342CT-ND - Cut Tape (CT)
PCF1342DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1H153JX5
Description
CAP FILM 0.015UF 5% 50VDC 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1H153JX5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Active
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.051" (1.30mm)
Tolerance
±5%
Termination
Solder Pads
Voltage Rating - AC
30V
Applications
General Purpose
Voltage Rating - DC
50V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECH-U1H153GB5Panasonic Industry310PCF1115CT-ND1,12000 €Upgrade
ECH-U1H153GX5Panasonic Industry2.952PCF1310CT-ND0,66000 €Upgrade
ECH-U1H153JB5Panasonic Industry1.261PCF1026CT-ND0,92000 €Parametric Equivalent
FCP1210H153J-G1Cornell Dubilier Knowles1.940338-FCP1210H153J-G1CT-ND0,99000 €Similar
In-Stock: 656
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,35200 €3,52 €
500,26780 €13,39 €
1000,24170 €24,17 €
5000,19782 €98,91 €
1.0000,18427 €184,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,17143 €342,86 €
4.0000,16234 €649,36 €
6.0000,15778 €946,68 €
10.0000,15274 €1.527,40 €
14.0000,14979 €2.097,06 €
20.0000,14695 €2.939,00 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,68970 €