
FCP1210H153J-G1 | |
|---|---|
DigiKey Part Number | 338-FCP1210H153J-G1TR-ND - Tape & Reel (TR) 338-FCP1210H153J-G1CT-ND - Cut Tape (CT) 338-FCP1210H153J-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCP1210H153J-G1 |
Description | CAP FILM 0.015UF 5% 50VDC 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 50V Polyphenylene Sulfide (PPS) 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.051" (1.30mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - DC 50V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H153JB5 | Panasonic Industry | 1.261 | PCF1026CT-ND | 0,92000 € | Parametric Equivalent |
| ECH-U1H153JX5 | Panasonic Industry | 656 | PCF1342CT-ND | 0,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,64300 € | 6,43 € |
| 50 | 0,50400 € | 25,20 € |
| 100 | 0,46120 € | 46,12 € |
| 500 | 0,38906 € | 194,53 € |
| 1.000 | 0,36673 € | 366,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34836 € | 696,72 € |
| 4.000 | 0,33323 € | 1.332,92 € |
| 6.000 | 0,32565 € | 1.953,90 € |
| 10.000 | 0,31725 € | 3.172,50 € |
| 14.000 | 0,31234 € | 4.372,76 € |
| 20.000 | 0,30761 € | 6.152,20 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,19790 € |

