
ECH-U1H153GB5 | |
|---|---|
DigiKey Part Number | PCF1115TR-ND - Tape & Reel (TR) PCF1115CT-ND - Cut Tape (CT) PCF1115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H153GB5 |
Description | CAP FILM 0.015UF 2% 50VDC 1210 |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H153GB5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H153GX5 | Panasonic Industry | 2.952 | PCF1310CT-ND | 0,66000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,73300 € | 7,33 € |
| 50 | 0,57980 € | 28,99 € |
| 100 | 0,53230 € | 53,23 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,35520 € |

