6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1CHG682

DigiKey Part Number
P5537-ND
Manufacturer
Manufacturer Product Number
ECA-1CHG682
Description
CAP ALUM 6800UF 20% 16V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1CHG682 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.78 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.047 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.319" (33.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-HD1C682Panasonic Industry348P15135-ND3,26000 €Direct
EEU-HD1C682BPanasonic Industry15P15733CT-ND3,32000 €Direct
EEU-HD1E682Panasonic Industry387P15138-ND3,82000 €Parametric Equivalent
16PX6800MEFC16X25Rubycon8461189-1721-ND1,61000 €Direct
EKMG160ELL682MLN3SChemi-Con412565-1300-ND2,23000 €Direct
In-Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,31000 €2,31 €
101,53800 €15,38 €
501,21580 €60,79 €
1001,11420 €111,42 €
5000,93924 €469,62 €
1.0000,88421 €884,21 €
2.5000,82551 €2.063,78 €
5.0000,78977 €3.948,85 €
Manufacturers Standard Package
Unit Price without VAT:2,31000 €
Unit Price with VAT:2,79510 €