
16PX6800MEFC16X25 | |
|---|---|
DigiKey Part Number | 1189-1721-ND |
Manufacturer | |
Manufacturer Product Number | 16PX6800MEFC16X25 |
Description | CAP ALUM 6800UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16PX6800MEFC16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.185 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,04800 € | 10,48 € |
| 50 | 0,81340 € | 40,67 € |
| 100 | 0,73930 € | 73,93 € |
| 600 | 0,60055 € | 360,33 € |
| 1.200 | 0,56233 € | 674,80 € |
| 3.000 | 0,52154 € | 1.564,62 € |
| 5.400 | 0,50019 € | 2.701,03 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,94810 € |

