
EEU-HD1C682 | |
|---|---|
DigiKey Part Number | P15135-ND |
Manufacturer | |
Manufacturer Product Number | EEU-HD1C682 |
Description | CAP ALUM 6800UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1C682 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.78 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.047 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,20700 € | 22,07 € |
| 50 | 1,77060 € | 88,53 € |
| 100 | 1,63290 € | 163,29 € |
| 500 | 1,39636 € | 698,18 € |
| 1.000 | 1,32197 € | 1.321,97 € |
| 2.500 | 1,24264 € | 3.106,60 € |
| 5.000 | 1,19434 € | 5.971,70 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,94460 € |

