NSS20101JT1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.725
Unit Price: 1,78000 €
Datasheet

Direct


onsemi
In Stock: 360.000
Unit Price: 0,15491 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 19.140
Unit Price: 0,12909 €
Datasheet
Bipolar (BJT) Transistor NPN 20 V 1 A 350MHz 300 mW Surface Mount SC-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSS20101JT1G

DigiKey Part Number
NSS20101JT1GOSTR-ND - Tape & Reel (TR)
NSS20101JT1GOSCT-ND - Cut Tape (CT)
NSS20101JT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSS20101JT1G
Description
TRANS NPN 20V 1A SC-89-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 1 A 350MHz 300 mW Surface Mount SC-89-3
Datasheet
 Datasheet
EDA/CAD Models
NSS20101JT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
220mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Power - Max
300 mW
Frequency - Transition
350MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-89, SOT-490
Supplier Device Package
SC-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 19.140 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

17.140In Stock
Ships from Flip Electronics
2.000In Stock
Ships from Rochester Electronics, LLC