
NSV20101JT1G | |
|---|---|
DigiKey Part Number | 488-NSV20101JT1GTR-ND - Tape & Reel (TR) 488-NSV20101JT1GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NSV20101JT1G |
Description | TRANS NPN 20V 1A SC-89-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 1 A 350MHz 255 mW Surface Mount SC-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | NSV20101JT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 255 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 350MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case SC-89, SOT-490 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SC-89-3 |
Vce Saturation (Max) @ Ib, Ic 220mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSS20101JT1G | onsemi | 19.140 | NSS20101JT1GOSCT-ND | 0,12749 € | Direct |
| SNSS20101JT1G | onsemi | 360.000 | 488-SNSS20101JT1GCT-ND | 0,15298 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,19100 € | 11,91 € |
| 100 | 0,80560 € | 80,56 € |
| 500 | 0,64080 € | 320,40 € |
| 1.000 | 0,58777 € | 587,77 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,25060 € |

