NL17SV32XV5T2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5.148
Unit Price: 0,14000 €
Datasheet

Direct


Texas Instruments
In Stock: 1.835.181
Unit Price: 0,40000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 18.521
Unit Price: 0,10000 €
Datasheet
OR Gate IC 1 Channel SOT-553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SV32XV5T2

DigiKey Part Number
NL17SV32XV5T2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NL17SV32XV5T2
Description
IC GATE OR 1CH 2-INP SOT553
Customer Reference
Detailed Description
OR Gate IC 1 Channel SOT-553
Datasheet
 Datasheet
EDA/CAD Models
NL17SV32XV5T2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
3.3ns @ 3V, 30pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-553
Number of Inputs
2
Package / Case
SOT-553
Voltage - Supply
0.9V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
900 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL17SV32XV5T2Gonsemi5.148488-NL17SV32XV5T2GCT-ND0,14000 €Direct
SN74AUC1G32DRLRTexas Instruments1.835.181296-18647-1-ND0,40000 €Direct
TC7SZ32FU,LJ(CTToshiba Semiconductor and Storage18.521TC7SZ32FULJ(CTCT-ND0,10000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes