OR Gate IC 1 Channel SOT-553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SV32XV5T2G

DigiKey Part Number
488-NL17SV32XV5T2GTR-ND - Tape & Reel (TR)
488-NL17SV32XV5T2GCT-ND - Cut Tape (CT)
488-NL17SV32XV5T2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL17SV32XV5T2G
Description
IC GATE OR 1CH 2-INP SOT553
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SOT-553
Datasheet
 Datasheet
EDA/CAD Models
NL17SV32XV5T2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
3.3ns @ 3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-553
Number of Inputs
2
Package / Case
SOT-553
Voltage - Supply
0.9V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
900 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.148
Factory Stock: 192.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09700 €0,97 €
250,08480 €2,12 €
1000,07230 €7,23 €
2500,06616 €16,54 €
5000,06246 €31,23 €
1.0000,05942 €59,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05480 €219,20 €
8.0000,05310 €424,80 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16940 €