
SN74AUC1G32DRLR | |
|---|---|
DigiKey Part Number | 296-18647-2-ND - Tape & Reel (TR) 296-18647-1-ND - Cut Tape (CT) 296-18647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G32DRLR |
Description | IC GATE OR 1CH 2-INP SOT5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G32DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 2.1ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-5 | |
Package / Case | SOT-553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28300 € | 2,83 € |
| 25 | 0,25280 € | 6,32 € |
| 100 | 0,21940 € | 21,94 € |
| 250 | 0,20340 € | 50,85 € |
| 500 | 0,19378 € | 96,89 € |
| 1.000 | 0,18697 € | 186,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17401 € | 696,04 € |
| 8.000 | 0,16959 € | 1.356,72 € |
| 12.000 | 0,16738 € | 2.008,56 € |
| 20.000 | 0,16494 € | 3.298,80 € |
| 28.000 | 0,16350 € | 4.578,00 € |
| 40.000 | 0,16213 € | 6.485,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |

