MC74ACT10DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.500
Unit Price: 0,25000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 14.580
Unit Price: 0,66265 €
Datasheet

Direct


Texas Instruments
In Stock: 14.240
Unit Price: 0,48000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 2.474
Unit Price: 0,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 27.750
Unit Price: 0,41309 €
Datasheet
NAND Gate IC 3 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74ACT10DTR2

DigiKey Part Number
MC74ACT10DTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74ACT10DTR2
Description
IC GATE NAND 3CH 3-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes