
SN74ACT10PWR | |
|---|---|
DigiKey Part Number | 296-4361-2-ND - Tape & Reel (TR) 296-4361-1-ND - Cut Tape (CT) 296-4361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT10PWR |
Description | IC GATE NAND 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT10PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33600 € | 3,36 € |
| 25 | 0,30160 € | 7,54 € |
| 100 | 0,26250 € | 26,25 € |
| 250 | 0,24388 € | 60,97 € |
| 500 | 0,23268 € | 116,34 € |
| 1.000 | 0,22648 € | 226,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21587 € | 431,74 € |
| 4.000 | 0,20962 € | 838,48 € |
| 6.000 | 0,20649 € | 1.238,94 € |
| 10.000 | 0,20303 € | 2.030,30 € |
| 14.000 | 0,20100 € | 2.814,00 € |
| 20.000 | 0,19905 € | 3.981,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

