NAND Gate IC 3 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT10QPWRG4Q1

DigiKey Part Number
296-23942-2-ND - Tape & Reel (TR)
296-23942-1-ND - Cut Tape (CT)
296-23942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT10QPWRG4Q1
Description
IC GATE NAND 3CH 3-INP 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT10QPWRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.8V
Mfr
Input Logic Level - High
2V
Series
Max Propagation Delay @ V, Max CL
9ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
3
Mounting Type
Surface Mount
Number of Inputs
3
Supplier Device Package
14-TSSOP
Voltage - Supply
4.5V ~ 5.5V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Quiescent (Max)
4 µA
Base Product Number
Current - Output High, Low
24mA, 24mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.117
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,52900 €5,29 €
250,47720 €11,93 €
1000,41930 €41,93 €
2500,39164 €97,91 €
5000,37500 €187,50 €
1.0000,37320 €373,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,35002 €700,04 €
4.0000,34073 €1.362,92 €
6.0000,33608 €2.016,48 €
10.0000,33093 €3.309,30 €
14.0000,32792 €4.590,88 €
20.0000,32502 €6.500,40 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,89540 €

Other Suppliers on DigiKey

357In Stock
Ships from Rochester Electronics, LLC