Similar
Similar
Similar
Similar
Similar

FIN1531MX | |
|---|---|
DigiKey Part Number | FIN1531MXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FIN1531MX |
Description | IC TRANSCEIVER 4/0 16SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-SOIC |
EDA/CAD Models | FIN1531MX Models |
Category | Data Rate 400Mbps |
Manufacturer onsemi | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Driver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM26LS31CD | Rochester Electronics, LLC | 13.257 | 2156-AM26LS31CD-ND | 1,24936 € | Similar |
| AM26LS31CDR | Texas Instruments | 831 | 296-1010-1-ND | 0,91000 € | Similar |
| AM26LS31CDRG4 | Texas Instruments | 898 | 296-48893-1-ND | 1,22000 € | Similar |
| SN65LVDM31DG4 | Rochester Electronics, LLC | 203 | 2156-SN65LVDM31DG4-ND | 2,66865 € | Similar |
| SN65LVDM31DR | Texas Instruments | 26.097 | SN65LVDM31DR-ND | 2,21826 € | Similar |


