4/0 Driver 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB5D1MD

DigiKey Part Number
296-15747-5-ND
Manufacturer
Manufacturer Product Number
TB5D1MD
Description
IC TRANSCEIVER 4/0 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4/0 Driver 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TB5D1MD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 5.5V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.154", 3.90mm Width)
Type
Driver
Supplier Device Package
16-SOIC
Number of Drivers/Receivers
4/0
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
8011,34113 €907,29 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,34113 €
Unit Price with VAT:13,72277 €