
TB5D2HD | |
|---|---|
DigiKey Part Number | 296-15749-5-ND |
Manufacturer | |
Manufacturer Product Number | TB5D2HD |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TB5D2HD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 € | 17,10 € |
| 10 | 13,63700 € | 136,37 € |
| 40 | 12,40750 € | 496,30 € |
| 120 | 11,72142 € | 1.406,57 € |
| 280 | 11,31950 € | 3.169,46 € |
| 520 | 11,08081 € | 5.762,02 € |
| Unit Price without VAT: | 17,10000 € |
|---|---|
| Unit Price with VAT: | 20,69100 € |

