74VHC240MX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 964
Unit Price: 0,93000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 28.673
Unit Price: 0,98589 €
Datasheet

Similar


Texas Instruments
In Stock: 24.000
Unit Price: 0,78000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7.904
Unit Price: 0,12748 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 23.126
Unit Price: 0,64000 €
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC240MX

DigiKey Part Number
74VHC240MX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHC240MX
Description
IC BUFF 2V/5.5V 20-SOIC
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74VHC240MX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SOIC
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC240DWR2Gonsemi964MC74VHC240DWR2GOSCT-ND0,93000 €Parametric Equivalent
SN74AHC240DWRochester Electronics, LLC28.6732156-SN74AHC240DW-ND0,98589 €Direct
SN74AHC240NSRTexas Instruments24.000296-32238-1-ND0,78000 €Similar
MC74VHC240DWRochester Electronics, LLC7.9042156-MC74VHC240DW-ND0,12748 €Parametric Equivalent
SN74AHC240DWRTexas Instruments23.126296-4580-1-ND0,64000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes