
SN74AHC240NSR | |
|---|---|
DigiKey Part Number | 296-32238-2-ND - Tape & Reel (TR) 296-32238-1-ND - Cut Tape (CT) 296-32238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC240NSR |
Description | IC BUFFER INVERTING 5.5V 20-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC240NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,56000 € | 5,60 € |
| 25 | 0,50480 € | 12,62 € |
| 100 | 0,44400 € | 44,40 € |
| 250 | 0,41500 € | 103,75 € |
| 500 | 0,39752 € | 198,76 € |
| 1.000 | 0,39661 € | 396,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37129 € | 742,58 € |
| 4.000 | 0,36154 € | 1.446,16 € |
| 6.000 | 0,35666 € | 2.139,96 € |
| 10.000 | 0,35125 € | 3.512,50 € |
| 14.000 | 0,34809 € | 4.873,26 € |
| 20.000 | 0,34505 € | 6.901,00 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,94380 € |

