Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

SN74AHC240DWR

DigiKey Part Number
296-4580-2-ND - Tape & Reel (TR)
296-4580-1-ND - Cut Tape (CT)
296-4580-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC240DWR
Description
IC BUFFER INVERTING 5.5V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC240DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.856
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,46100 €4,61 €
250,41440 €10,36 €
1000,36300 €36,30 €
2500,33852 €84,63 €
5000,32378 €161,89 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,30162 €603,24 €
4.0000,29339 €1.173,56 €
6.0000,28927 €1.735,62 €
10.0000,28470 €2.847,00 €
14.0000,28203 €3.948,42 €
20.0000,27946 €5.589,20 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,78650 €

Other Suppliers on DigiKey

18.281In Stock
Ships from Rochester Electronics, LLC