74VHC240M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 965
Unit Price: 0,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 24.000
Unit Price: 0,79000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7.904
Unit Price: 0,12909 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 28.673
Unit Price: 0,99829 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 23.137
Unit Price: 0,65000 €
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC240M

DigiKey Part Number
74VHC240M-ND
Manufacturer
Manufacturer Product Number
74VHC240M
Description
IC BUFFER INVERTING 5.5V 20-SOIC
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74VHC240M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes