74LCX540WMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 157
Unit Price: 0,88000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7.908
Unit Price: 1,16000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.277
Unit Price: 1,03000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.641
Unit Price: 0,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,14243 €
Datasheet
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX540WMX

DigiKey Part Number
74LCX540WMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX540WMX
Description
IC BUFFER INVERTING 3.6V 20-SOIC
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
EDA/CAD Models
74LCX540WMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types