Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

SN74LVC540ADW

DigiKey Part Number
296-8517-5-ND
Manufacturer
Manufacturer Product Number
SN74LVC540ADW
Description
IC BUFF 1.65V/3.6V 20-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC540ADW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 7.792 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
250,75640 €18,91 €
500,70940 €35,47 €
750,68573 €51,43 €
1250,65936 €82,42 €
1750,64406 €112,71 €
2500,62932 €157,33 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,75640 €
Unit Price with VAT:0,91524 €

Other Suppliers on DigiKey

7.792In Stock
Ships from Rochester Electronics, LLC