
SN74LVC540ANSR | |
|---|---|
DigiKey Part Number | 296-SN74LVC540ANSRTR-ND - Tape & Reel (TR) 296-SN74LVC540ANSRCT-ND - Cut Tape (CT) 296-SN74LVC540ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC540ANSR |
Description | IC BUFFER INVERTING 3.6V 20-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC540ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44278 € | 885,56 € |
| 4.000 | 0,43149 € | 1.725,96 € |
| 6.000 | 0,42584 € | 2.555,04 € |
| 10.000 | 0,41957 € | 4.195,70 € |
| 14.000 | 0,41591 € | 5.822,74 € |
| 20.000 | 0,41239 € | 8.247,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66200 € | 6,62 € |
| 25 | 0,59720 € | 14,93 € |
| 100 | 0,52700 € | 52,70 € |
| 250 | 0,49340 € | 123,35 € |
| 500 | 0,47316 € | 236,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66200 € | 6,62 € |
| 25 | 0,59720 € | 14,93 € |
| 100 | 0,52700 € | 52,70 € |
| 250 | 0,49340 € | 123,35 € |
| 500 | 0,47532 € | 237,66 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,11320 € |

