



UPW0J821MPD1TD | |
|---|---|
DigiKey Part Number | 493-11737-1-ND - Cut Tape (CT) 493-11737-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW0J821MPD1TD |
Description | CAP ALUM 820UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW0J821MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 547.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 730 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 85 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1A821MPD | Nichicon | 1.603 | 493-16979-ND | 0,64000 € | Parametric Equivalent |
| UPA1A821MPD1TA | Nichicon | 1.000 | 493-UPA1A821MPD1TACT-ND | 0,79000 € | Parametric Equivalent |
| UPA1A821MPD1TD | Nichicon | 40 | 493-4877-1-ND | 0,67000 € | Parametric Equivalent |
| UPW0J821MPD1TA | Nichicon | 2.000 | 493-UPW0J821MPD1TACT-ND | 0,54000 € | Parametric Equivalent |
| RXK821M0JBK-0815S | Surge | 0 | 4403-RXK821M0JBK-0815S-ND | 0,07144 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32300 € | 3,23 € |
| 50 | 0,24060 € | 12,03 € |
| 100 | 0,21430 € | 21,43 € |
| 500 | 0,16890 € | 84,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15461 € | 154,61 € |
| 2.000 | 0,14270 € | 285,40 € |
| 3.000 | 0,13670 € | 410,10 € |
| 5.000 | 0,13000 € | 650,00 € |
| 7.000 | 0,12606 € | 882,42 € |
| 10.000 | 0,12226 € | 1.222,60 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

