820 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPA1A821MPD1TA

DigiKey Part Number
493-UPA1A821MPD1TACT-ND - Cut Tape (CT)
UPA1A821MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA1A821MPD1TA
Description
CAP ALUM 820UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
820 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1A821MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
645 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
860 mA @ 100 kHz
Part Status
Active
Impedance
62 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.650" (16.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,50300 €5,03 €
500,37980 €18,99 €
1000,34090 €34,09 €
5000,27384 €136,92 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,25268 €252,68 €
2.0000,23511 €470,22 €
3.0000,22623 €678,69 €
5.0000,21634 €1.081,70 €
7.0000,21053 €1.473,71 €
10.0000,20492 €2.049,20 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,96800 €