



UPA1A821MPD1TD | |
|---|---|
DigiKey Part Number | 493-4877-1-ND - Cut Tape (CT) 493-4877-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1A821MPD1TD |
Description | CAP ALUM 820UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 820 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1A821MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 645 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 860 mA @ 100 kHz |
Part Status Active | Impedance 62 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1A821MPD | Nichicon | 1.603 | 493-16979-ND | 0,64000 € | Parametric Equivalent |
| UPA1A821MPD1TA | Nichicon | 1.000 | 493-UPA1A821MPD1TACT-ND | 0,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42400 € | 4,24 € |
| 50 | 0,31840 € | 15,92 € |
| 100 | 0,28500 € | 28,50 € |
| 500 | 0,22728 € | 113,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19397 € | 193,97 € |
| 2.000 | 0,17973 € | 359,46 € |
| 3.000 | 0,17253 € | 517,59 € |
| 5.000 | 0,16451 € | 822,55 € |
| 7.000 | 0,15980 € | 1.118,60 € |
| 10.000 | 0,15524 € | 1.552,40 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |

