Direct
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar




UPM0J821MPD | |
|---|---|
DigiKey Part Number | 493-15692-ND |
Manufacturer | |
Manufacturer Product Number | UPM0J821MPD |
Description | CAP ALUM 820UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM0J821MPD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 675 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 795 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 85 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW0J821MPD | Nichicon | 2.763 | 493-1705-ND | 0,52000 € | Direct |
| UPA1C821MPD | Nichicon | 0 | 493-16982-ND | 0,20470 € | Upgrade |
| UPJ0J821MPD | Nichicon | 1.932 | 493-14369-ND | 0,50000 € | Similar |
| UPJ0J821MPD6 | Nichicon | 386 | 493-15604-ND | 0,53000 € | Similar |
| UPM0J821MPD6 | Nichicon | 59 | 493-17085-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33400 € | 3,34 € |
| 50 | 0,24880 € | 12,44 € |
| 100 | 0,22180 € | 22,18 € |
| 500 | 0,17512 € | 87,56 € |
| 2.000 | 0,14814 € | 296,28 € |
| 4.000 | 0,13795 € | 551,80 € |
| 6.000 | 0,13281 € | 796,86 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |














